
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 699.00 / piece)
€ 699.00
incl. VAT
Only available for business customers
14-day return policy includedHighlights & Details
Technical specifications
- Display type: 4-digit alphanumeric
- Backlit LCD
- Display range [bar]: -0.999 ... 0 bar
- Type of silencer: Open
- Mounting type: With through hole
- With internal thread
- With accessories
- Ventilation time at rated operating pressure: 1.9 s.
- Operating pressure: 2 ... 8 bar
- Operating pressure for max. vacuum: 4.1 bar
- Operating medium: Compressed air according to ISO 8573-1:2010 [7:4:4]
- Operating voltage range DC: 20.4 ... 27.6 V
- CE mark (see declaration of conformity): According to EU EMC directive
- Representable unit(s): Bar
- Pressure measuring range: -1 ... 0 bar
- All mounting positions permitted
- Duty cycle: 1
- Adjustment range hysteresis [bar]: -0.9 ... 0 bar
- Setting range threshold values: -0.999 ... 0 bar
- Setting options: Via display and buttons
- Ejector characteristic: High vacuum
- Standard
- Electrical connection: Connector
- M12x1
- 5-pin
- Filter size: 40 µm
- Accuracy FS: 3 %FS
- Manual override: Momentary
- Additionally via control keys
- Note on operating and control medium: Oiled operation not possible
- Inductive protective circuit: Adapted to MZ, MY, ME coils
- Integrated function: Power-on valve
- Filters
- Muffler open
- Vacuum switch
- Insulation voltage 50 V.
- KC-MARK: KC-EMC
- Design: Modular
- Corrosion resistance class KBK: 2 - moderate corrosion stress
- Short-circuit resistance: Yes
- Load current: 70 mA
- Max. Tightening torque: 0.8 Nm with internal thread
- 2.5 Nm with through hole
- Max. output current 100 mA
- Max. Suction flow against atmosphere: 16 l/min.
- Max. Vacuum: 0.93
- Medium temperature: 0 ... 50 °C
- Measured variable: Relative pressure
- Measuring principle: Piezoresistive
- Nominal operating pressure 6 bar
- Nominal diameter of lava nozzle: 0.7 mm
- Pneumatic connection 1: QS-8
- Pneumatic connection 3: Integrated silencer
- Product weight: 330 g.
- Pitch: 20 mm
- Relative humidity: 5 - 85 %
- Residual current 0.1 mA
- Sound pressure level at rated operating pressure 58 dB(A)
- Switching output: 2xPNP
- Switching input according to standard: IEC 61131-2
- Switching element function: NC contact
- Closer
- Switching function: Window comparator
- Threshold comparator
- Switching logic inputs: PNP (positive switching)
- Switch position indicator: LCD
- Switching status display: Optical
- IP65 rating
- Protection class III
- Voltage drop< = 1.5 V.
- Coil ratings: 24 V DC: Low current phase 0.3 W, high current phase 2.55 W.
- Surge voltage resistance: 0.8 kV
- Overload resistance: Available
- Ambient temperature: 0 ... 50 °C
- Vacuum connection: QS-8
- Valve function: Closed
- Reverse polarity protection: For all electrical connections
- Pollution level 3
- Material seals: NBR
- Material: POM
- Material filter: Fabric
- PA
- Sintered steel
- Material filter housing: PA-reinforced
- Housing material: Die-cast aluminum
- PA-reinforced
- Material Muffler: Aluminum wrought alloy
- PU foam
- Material screws: Steel
- Material viewing window: PA
- Connector housing material: Nickel-plated brass
- Material plug contacts: Brass, gold-plated
- Material pins: Steel
- Material jet nozzle: Aluminum wrought alloy
- Keypad material TPE-U
- Screw connection material: Brass, nickel-plated
- Material note: Substances containing labs contain
- Complies with RoHS
- Repeatability switching value FS: 0.6 %
- Approval: RCM Mark
- C UL us - Listed (OL)
- Operating medium
Compressed Air
- Product type
Vacuum nozzle
- Operating voltage
27.6 V DC
- Enclosure material
Aluminium (die-cast)
PA
- Connection
QS-8
Muffler
- Max. operating pressure
8 bar
- Type
Corrosion resistance class KBK: 2 - moderate corrosion stress
- Manufacturer part #
538835
- Operating pressure (min.)
2 bar
- Max. operating voltage
27.6 V DC
- Min. operating voltage
20.4 V DC
- Sealant
NBR
- Time interval setting
100 %
- Function
closed
- Weight
330 g
- Media temperature (range)
0 up to 50 °C
- Max. media temperature
50 °C
- Media temperature (min.)
0 °C
- Medium
Compressed air
- Nominal width
0.70 mm
- Component function
Breaker
IP65
- Control pressure (max.)
-1 bar
- Max. ambient temperature
+50 °C
- Min. ambient temperature
0 °C
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2204334 FESTO Vacuum nozzle OVEM-07-H-B-QO-CN-N-2P 538835 27.6 V DC QS-8, Muffler Nominal width (details) 0.70 mm Enclosure mate
Description
Hints
The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min





























