
Highlights & Details
Technical specifications
- Display type: LED
- Muffler type: Closed
- Fastening method: Optional:
- With through hole
- With internal thread
- Ventilation time at rated operating pressure: 2.04 s.
- Operating pressure: 2 ... 8 bar
- Operating medium: Compressed air according to ISO 8573-1:2010 [7:4:4]
- Operating voltage range DC: 21.6 ... 26.4 V
- CE mark (see declaration of conformity): According to EU EMC directive
- Pressure measuring range: 0 ... 1 bar
- All mounting positions permitted
- Duty cycle: 1
- Adjustment range hysteresis [bar]: -0.5 ... -0.05 bar
- Setting range threshold values: -0.9 ... 0 bar
- Setting options: Potentiometer
- Ejector characteristic: High vacuum
- Electrical connection: Connector
- M8x1
- 4-pin
- Filter size<: = 40 µm
- Manual override: Momentary
- Note on operating and control medium: Oiled operation not possible
- Integrated function: Discharge pulse valve electrical
- Choke
- Power-on valve
- Filters
- Check valve
- Vacuum switch
- Corrosion resistance class KBK: 2 - moderate corrosion stress
- Max. Vacuum 0.85
- Medium temperature: 0 ... 60 °C
- Measured variable: Relative pressure
- Measuring principle: Piezoresistive
- Nominal operating pressure 6 bar
- Nominal diameter of lava nozzle: 0.95 mm
- Pneumatic connection 1: g1/8
- Pneumatic connection 3: Integrated silencer
- Product weight: 250 g
- Pitch: 18 mm
- PNP switch output
- Switching element function: Closer
- Switching function: Threshold comparator
- Switching status display: Optical
- IP65 rating
- 5 bar overload range
- Ambient temperature: 0 ... 50 °C
- Vacuum connection: G1 / 8
- Valve function: Closed
- Reverse polarity protection: For all electrical connections
- Material seals: NBR
- Material: Nickel-plated brass
- Material filter: PA
- Material filter housing: PC
- Material casing: Aluminum wrought alloy
- Material piston: POM
- Material Muffler: PE
- POM
- Material jet nozzle: Nickel-plated brass
- Material information: Free of copper and PTFE
- Complies with RoHS
- Approval: RCM Mark
- C UL us - Recognized (OL)
- Operating medium
Compressed Air
- Type
162528
- Product type
Vacuum nozzle
- Operating voltage
26.4 V DC
- Enclosure material
Aluminium wrought alloy
- Connection
G 1/8
Muffler
- Max. operating pressure
8 bar
- Operating temperature
0 °C (min)
- Min. operating temperature
0 °C
- Type
Corrosion resistance class KBK: 2 - moderate corrosion stress
- Manufacturer part #
162528
- Operating pressure (min.)
2 bar
- Max. operating voltage
26.4 V DC
- Min. operating voltage
21.6 V DC
- Sealant
NBR
- Time interval setting
100 %
- Function
closed
- Weight
250 g
- Media temperature (range)
0 up to 60 °C
- Max. media temperature
60 °C
- Media temperature (min.)
0 °C
- Medium
Compressed air
- Nominal width
0.95 mm
- Features
P port connector (G1/8)
- Component function
Maker
IP65
- Control pressure (max.)
1 bar
- Control pressure (min.)
0 bar
- Max. ambient temperature
+50 °C
- Min. ambient temperature
0 °C
- Operating principle
OFF/NC
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2203700 FESTO Vacuum nozzle VADMI-95-P 162528 26.4 V DC G 1/8, Muffler Nominal width (details) 0.95 mm Enclosure material Alumin





























