• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Vacuum nozzle VN-07-H-T2-PI2-VI2-RO1 526105 M5, Muffler Nominal width (details) 0.70 mm Enclosure material POM Sea

Image similar
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Type of silencer: Open
  • Mounting type: With through hole
  • With accessories
  • Ventilation time at rated operating pressure: 1.9 s.
  • Operating pressure: 1 ... 8 bar
  • Operating pressure for max. suction volume flow: 2.1 bar
  • Operating pressure for max. vacuum: 4.7 bar
  • Operating medium: Compressed air according to ISO 8573-1:2010 [7:4:4]
  • All mounting positions permitted
  • Ejector characteristic: High vacuum
  • Standard
  • Note on operating and control medium: Oiled operation not possible
  • Integrated function: Muffler open
  • Constructive structure: T-shape
  • Corrosion resistance class KBK: 1 - low corrosion stress
  • Max. Tightening torque: 0.5 Nm
  • Max. Suction flow against atmosphere: 16 l/min.
  • Max. Vacuum 0.88
  • Medium temperature: 0 ... 60 °C
  • Nominal operating pressure 6 bar
  • Nominal diameter of lava nozzle: 0.7 mm
  • Pneumatic connection 1: M5
  • Pneumatic connection 3: Muffler open
  • Product weight: 20 g
  • Pitch: 10 mm
  • Sound pressure level at rated operating pressure 64 dB(A)
  • Ambient temperature: 0 ... 60 °C
  • Vacuum connection: M5
  • Material Connection thread: Anodized aluminum wrought alloy
  • Material seals: NBR
  • Material: POM
  • Material casing: POM-reinforced
  • Material Muffler: PE
  • Material jet nozzle: Aluminum wrought alloy
  • Material information: Free of copper and PTFE
  • Complies with RoHS
Operating medium

Compressed Air

Type

526105

Product type

Vacuum nozzle

Enclosure material

POM

Connection

M5

Muffler

Max. operating pressure

8 bar

Operating temperature

0 °C (min)

Min. operating temperature

0 °C

Type

Corrosion resistance class KBK: 1 - low corrosion stress

Manufacturer part #

526105

Operating pressure (min.)

1 bar

Sealant

NBR

Weight

13 g

Media temperature (range)

0 up to 60 °C

Max. media temperature

60 °C

Media temperature (min.)

0 °C

Medium

Compressed air

Nominal width

0.70 mm

Max. ambient temperature

+60 °C

Min. ambient temperature

0 °C

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2204206 FESTO Vacuum nozzle VN-07-H-T2-PI2-VI2-RO1 526105 M5, Muffler Nominal width (details) 0.70 mm Enclosure material POM Sea

Description

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min

More interesting products

(*All information is plus legal VAT)