
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 139.99 / piece)
€ 139.99
incl. VAT
Only available for business customers
14-day return policy includedHighlights & Details
Technical specifications
- Type of silencer: Open
- Mounting type: With through hole
- With DIN rail
- With accessories
- Ventilation time at rated operating pressure: 0.79 sec.
- Operating pressure: 1 ... 8 bar
- Operating pressure for max. suction volume flow: 4 bar
- Operating medium: Compressed air according to ISO 8573-1:2010 [7:4:4]
- All mounting positions permitted
- Ejector characteristic: Standard
- High suction volume
- Note on operating and control medium: Oiled operation not possible
- Integrated function: Discharge pulse valve pneumatic
- Muffler open
- Constructive structure: T-shape
- Corrosion resistance class KBK: 2 - moderate corrosion stress
- Max. Tightening torque: 0.5 Nm
- Max. Suction flow against atmosphere: 30.9 l/min.
- Medium temperature: 0 ... 60 °C
- Nominal operating pressure 6 bar
- Nominal diameter of lava nozzle: 0.7 mm
- Pneumatic connection 1: g1/8
- Pneumatic connection 3: Muffler open
- Product weight: 50 g
- Pitch: 14 mm
- Cleaning recommendation: Soapy water
- Sound pressure level at rated operating pressure 64 dB(A)
- Ambient temperature: 0 ... 60 °C
- Vacuum connection: G1 / 8
- Material Connection thread: Anodized aluminum wrought alloy
- Material seals: NBR
- Material: POM
- Material housing: PA-reinforced
- POM-reinforced
- Material Muffler: PE
- Material screws: Steel
- Material jet nozzle: Aluminum wrought alloy
- Material information: Free of copper and PTFE
- Complies with RoHS
- Operating medium
Compressed Air
- Product type
Vacuum nozzle
- Enclosure material
PA
POM
- Connection
G 1/8
Muffler
- Max. operating pressure
8 bar
- Type
Corrosion resistance class KBK: 2 - moderate corrosion stress
- Manufacturer part #
532633
- Operating pressure (min.)
1 bar
- Sealant
NBR
- Weight
50 g
- Media temperature (range)
0 up to 60 °C
- Max. media temperature
60 °C
- Media temperature (min.)
0 °C
- Medium
Compressed air
- Nominal width
0.70 mm
- Features
P port connector (G1/8)
- Max. ambient temperature
+60 °C
- Min. ambient temperature
0 °C
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2204253 FESTO Vacuum nozzle VN-07-L-T3-PI4-VI4-RO1-A 532633 G 1/8, Muffler Nominal width (details) 0.70 mm Enclosure material PA
Description
Hints
The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min





























