
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 209.99 / piece)
€ 209.99
incl. VAT
Only available for business customers
14-day return policy includedHighlights & Details
Technical specifications
- Type of silencer: Open
- Mounting type: With through hole
- With DIN rail
- With accessories
- Ventilation time at nominal operating pressure: 0.83 s.
- Operating pressure: 2 ... 8 bar
- Operating pressure for max. suction volume flow: 4 bar
- Operating medium: Compressed air according to ISO 8573-1:2010 [7:4:4]
- Operating voltage range DC: 21.6 ... 26.4 V
- All mounting positions permitted
- Duty cycle: 1
- Ejector characteristic: Standard
- High suction volume
- Power consumption 1.2 W
- Electrical connection: Connector
- Manual override: Momentary
- Note on operating and control medium: Oiled operation not possible
- Integrated function: Discharge pulse valve pneumatic
- Power-on valve
- Muffler open
- Constructive structure: T-shape
- Corrosion resistance class KBK: 1 - low corrosion stress
- Max. Suction flow against atmosphere: 30.9 l/min.
- Medium temperature: 0 ... 50 °C
- Nominal operating pressure 6 bar
- Nominal diameter of lava nozzle: 0.7 mm
- Pneumatic connection 1: QS-6
- Pneumatic connection 3: Muffler open
- Product weight: 63 g
- Pitch: 14 mm
- Sound pressure level at rated operating pressure 64 dB(A)
- Protection class: IP40
- Ambient temperature: 0 ... 50 °C
- Vacuum connection: QS-6
- Valve function: 2/2
- Material Connection thread: Anodized aluminum wrought alloy
- Material seals: NBR
- Material: POM
- Material housing: PA-reinforced
- POM-reinforced
- Material Muffler: PE
- Material screws: Steel
- Material jet nozzle: Aluminum wrought alloy
- Screw connection material: Brass
- Nickel-plated
- Material information: Free of copper and PTFE
- Complies with RoHS
- Operating medium
Compressed Air
- Product type
Vacuum nozzle
- Operating voltage
26.4 V DC
- Enclosure material
PA
POM
- Connection
QS-6
Muffler
- Max. operating pressure
8 bar
- Operating temperature
0 °C (min)
- Min. operating temperature
0 °C
- Current consumption
1.2 W
- Type
Corrosion resistance class KBK: 1 - low corrosion stress
- Manufacturer part #
532631
- Operating pressure (min.)
2 bar
- Max. operating voltage
26.4 V DC
- Min. operating voltage
21.6 V DC
- Sealant
NBR
- Time interval setting
100 %
- Function
2/2-way
- Weight
63 g
- Media temperature (range)
0 up to 50 °C
- Max. media temperature
50 °C
- Media temperature (min.)
0 °C
- Medium
Compressed air
- Nominal width
0.70 mm
IP40
- Max. ambient temperature
+50 °C
- Min. ambient temperature
0 °C
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2204251 FESTO Vacuum nozzle VN-07-L-T3-PQ2-VQ2-RO1-B 532631 26.4 V DC QS-6, Muffler Nominal width (details) 0.70 mm Enclosure ma
Description
Hints
The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min





























