
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 234.99 / piece)
€ 234.99
incl. VAT
Only available for business customers
14-day return policy includedHighlights & Details
Technical specifications
- Type of silencer: Open
- Mounting type: With through hole
- With accessories
- Ventilation time at nominal operating pressure: 0.1 s.
- Operating pressure: 1 ... 8 bar
- Operating pressure for max. suction volume flow: 3 bar
- Operating pressure for max. vacuum: 3.7 bar
- Operating medium: Compressed air according to ISO 8573-1:2010 [7:4:4]
- All mounting positions permitted
- Ejector characteristic: High vacuum
- Standard
- Note on operating and control medium: Oiled operation not possible
- Integrated function: Muffler open
- Constructive structure: T-shape
- Corrosion resistance class KBK: 1 - low corrosion stress
- Max. Tightening torque: 0.8 Nm
- Max. Suction flow against atmosphere: 186 l/min.
- Max. Vacuum: 0.93
- Medium temperature: 0 ... 60 °C
- Nominal operating pressure 6 bar
- Nominal diameter Laval nozzle: 3 mm
- Pneumatic connection 1: QS-10
- Pneumatic connection 3: Muffler open
- Product weight: 200 g
- Pitch: 24 mm
- Sound pressure level at rated operating pressure 78 dB(A)
- Ambient temperature: 0 ... 60 °C
- Vacuum connection: g1/4
- Material connection thread: Aluminum wrought alloy
- Material seals: NBR
- Material: POM
- Material casing: POM-reinforced
- Material silencer: Die-cast aluminum
- POM
- PU foam
- Material jet nozzle: Aluminum wrought alloy
- Screw connection material: Brass
- Nickel-plated
- Material information: Free of copper and PTFE
- Lab containing substances
- Complies with RoHS
- Operating medium
Compressed Air
- Product type
Vacuum nozzle
- Enclosure material
POM
- Connection
QS-10
Muffler
- Max. operating pressure
8 bar
- Operating temperature
0 °C (min)
- Min. operating temperature
0 °C
- Type
Corrosion resistance class KBK: 1 - low corrosion stress
- Manufacturer part #
526146
- Operating pressure (min.)
1 bar
- Sealant
NBR
- Weight
189 g
- Media temperature (range)
0 up to 60 °C
- Max. media temperature
60 °C
- Media temperature (min.)
0 °C
- Medium
Compressed air
- Nominal width
3 mm
- Max. ambient temperature
+60 °C
- Min. ambient temperature
0 °C
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2204225 FESTO Vacuum nozzle VN-30-H-T6-PQ4-VA5-RO2 526146 QS-10, Muffler Nominal width (details) 3 mm Enclosure material POM Sea
Description
Hints
The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min

























