• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Valve plate VMPA-APU 533374 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Storage temperature: +10°C to +40°C
Product type

Valve plate

Manufacturer part #

533374

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2118262 FESTO Valve plate VMPA-APU 533374 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2118262 FESTO Valve plate VMPA-APU 533374 1 pc(s)

Information

Information 2118262 FESTO Valve plate VMPA-APU 533374 1 pc(s)

Description

Disk VMPA-APU for valve island MPA-S, for silencer. Flat silencer = yes, material note = RoHS compliant

This text is machine translated.

Hints

The kv-value specifies the water flow through a valve in litre per minute at a pressure of hardly 1 bar and a water temperature in the range of 5 - 30 °C.

More interesting products

(*All information is plus legal VAT)