FIAP PVC ACTIVE bracket 90° 25 x 25 - PVC - angle 90°
High-quality PVC Double-sided adhesive sleeve Operating temperature -0 to 45 °C (short-term up to 60 °C) PVC-U (gray) with the typical properties of resistance
Technical specifications
Product type
PVC L-piece
n.rel.
Dim
(L x W) 25 mm x 25 mm
Length
25 mm
Width
25 mm
Weight
28 g
Factory colour
Grey
Type
25 x 25 mm
Variants(All information include VAT, plus shipping costs)
FIAP 2439 PVC L-piece (L x W) 25 mm x 25 mm 1 pc(s)
User & Safety Instructions 520826 FIAP 2439 PVC L-piece (L x W) 25 mm x 25 mm 1 pc(s)
Description
The PVC ACTIVE Bracket 90° (PVC angle 90°) by FIAP has an adhesive sleeve on both sides and can be stuck on a suitable PVC pipe Pasted PVC angles are always leak and solid, but cannot be changed without damaging the pipe. The FIAP PVC ACTIVE Bracket 90° (PVC angle 90°) is designed for a maximum pressure of 10 bar.
This text is machine translated.
Description
The PVC ACTIVE Bracket 90° (PVC angle 90°) by FIAP has an adhesive sleeve on both sides and can be stuck on a suitable PVC pipe Pasted PVC angles are always leak and solid, but cannot be changed without damaging the pipe. The FIAP PVC ACTIVE Bracket 90° (PVC angle 90°) is designed for a maximum pressure of 10 bar.
This text is machine translated.
What kind of Garden Pond Building are you looking for?