• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FIAP 2440 PVC L-piece (L x W) 32 mm x 32 mm 1 pc(s)

1/4
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

FIAP PVC ACTIVE bracket 90° 32 x 32 - PVC - angle 90°

  • High-quality PVC Double-sided adhesive sleeve Operating temperature -0 to 45 °C (short-term up to 60 °C) PVC-U (gray) with the typical properties of resistance

Technical specifications

Product type

PVC L-piece

n.rel.

Dim

(L x W) 32 mm x 32 mm

Length

32 mm

Width

32 mm

Weight

60 g

Factory colour

Grey

Type

32 x 32 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 520828 FIAP 2440 PVC L-piece (L x W) 32 mm x 32 mm 1 pc(s)

Description

The PVC ACTIVE Bracket 90° (PVC angle 90°) by FIAP has an adhesive sleeve on both sides and can be stuck on a suitable PVC pipe Pasted PVC angles are always leak and solid, but cannot be changed without damaging the pipe. The FIAP PVC ACTIVE Bracket 90° (PVC angle 90°) is designed for a maximum pressure of 10 bar.

This text is machine translated.

What kind of Garden Pond Building are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)