• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FIAP 2447 PVC T-piece (Ø x H) 16 mm x 35 mm 1 pc(s)

1/4
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.99 / piece)
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

FIAP PVC ACTIVE T-piece 90° 16 - PVC - T-piece 90°

  • High-quality PVC 3x adhesive sleeve Operating temperature -0 to 45 °C (short-term up to 60 °C) PVC-U (gray) with the typical properties of resistance

Technical specifications

Product type

PVC T-piece

n.rel.

Dim

(Ø x H) 16 mm x 35 mm

Length

50 mm

Width

20 mm

Height

35 mm

(Ø)

16 mm

Weight

17 g

Factory colour

Grey

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 520835 FIAP 2447 PVC T-piece (Ø x H) 16 mm x 35 mm 1 pc(s)

Description

FIAP's PVC ACTIVE T-piece 90° (T - piece 90°) is used to split PVC pipes or create an additional tap. It is also possible to merge 2 pipes into one to increase the pressure in a pipeline. The FIAP PVC ACTIVE T-piece 90° (90° T) is designed for a maximum pressure of 10 bar.

This text is machine translated.

What kind of Garden Pond Building are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)