• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FIAP 2526 Spiral tube (Ø x L) 40 mm x 5 m 1 pc(s)

1/3
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 6.40)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

FIAP spiral tube ACTIVE 40 mm - spiral hose 5 meters

  • Flexible PVC material, light weight roll length: 5 meters Temperature resistant from -15 °C up to +50 °C Practical tube section

Technical specifications

Product type

Spiral tube

n.rel.

Length (max.)

5 m

Hose connection

38 mm (1 1/2") Ø

Dim

(Ø x L) 40 mm x 5 m

Length

5 m

(Ø)

40 mm

Weight

11 kg

Factory colour

Black

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 551795 FIAP 2526 Spiral tube (Ø x L) 40 mm x 5 m 1 pc(s)

Description

The Spiral Tube ACTIVE Spiral Hose (40 mm / 1 1/2") can be used as a pressure and suction hose and made of pressure-resistant PVC. By a current-optimized inner wall, an optimal flow is ensured. Ideally suited to pond construction with a length of 5 meters. Resistant to environmental influences such as UV radiation and extreme temperatures ranging from -15 °C to +50 °C. The sinking behavior of the spiral hose in the water is particularly good, as it is very flexible. Suitable for an operating pressure of 1 bar. Flora and fauna are not affected in the water.

This text is machine translated.

What kind of Garden Pond Building are you looking for?

More interesting products

(*All information is plus legal VAT)