• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FIAP 2650 premiumdesign FireCube Edelstahl Fire basket Stainless steel

1/9
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 349.00 / piece)
€ 349.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

FIAP Firecube ACTIVE stainless CUBE - fire basket

  • High quality, visually appealing fire basket and grill Absolutely safe and clean 100% stainless steel Easy and easy to clean and maintain

Technical specifications

Product type

Fire basket

Material

Stainless steel

Type

Stainless steel

Dim

(L x W x H) 380 x 380 x 380 mm

Length

380 mm

Width

380 mm

Height

380 mm

n.rel.

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 800967 FIAP 2650 premiumdesign FireCube Edelstahl Fire basket Stainless steel

Description

Firecube ACTIVE stainless steel fireplaces give your garden and terrace an exceptional flair.Never before was making fire so stylish. Since Firecube ACTIVE, they are available, the design fire pit for the outdoor area at the latest. This fireplace is a real highlight. Even during the day, the Firecube ACTIVE fits perfectly into your existing garden landscape and visually enhances the look. Depending on the style and your personal taste, you can choose from a stainless or stainless steel variant. The true Firecube ACTIVE feeling unfolds only so properly at the beginning of dusk. Bursting flames, crackling wood, effective lighting and all this at any time of year – see for yourself the incomparable effect of the Firecube ACTIVE. We at FIAP place great emphasis on high-quality materials as well as on appealing shapes and elegance. We combine these factors with premium design. Material tip:The 3 mm thick V2A stainless steel, made of which the fire pit, combines elegance and style to a high-quality ambience. The stainless steel fire pit is made in our factory and is designed especially for long-term heat resistance - Pure, high-quality. V2A stainless steel is rust-free and weather-resistant.Note:Do not leave the lit fireplace unattended. Always use in accordance with all applicable local, state and national fire protection regulations. Please use this product outdoors. Avoid using this product in a closed environment or in the vicinity of combustible materials. Clean the remaining fire in time after use to avoid a fire.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)