
Number
Total (€ 565.00 / piece)
€ 565.00
incl. VAT
Only 1 Piece(s) available
Highlights & Details
Aqua Active Magic 1 swimming pool pump
- IP54
Technical specifications
- On/Outlet Ø: 63/50 mm
- Colour: Blue
- Product type
Pool pump
- Operating voltage
230 V
- Max. feed rate
10000 l/h
- Max. delivery head
7.3 m
- Power consumption (P1)
180 W
- Max. cable length
5 m
IP55
- Length
56.5 cm
- Width
15 cm
- Height
28 cm
- Dim
(L x W x H) 56.5 x 15 x 28 cm
- Weight
6.9 kg
370 W
- Operating voltage
230 V/50 Hz
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 572106 FIAP 2718 Aqua Active Magic 10.000 Pool pump 10000 l/h 7.3 m
User & Safety Instructions 572106 FIAP 2718 Aqua Active Magic 10.000 Pool pump 10000 l/h 7.3 m
Description
Professional filter, circulation and flow pumps for garden and swimming pools and pool facilities.AQUA ACTIVE ProPower pumps can be used specially for all garden and swimming pools. Thanks to carefully selected materials and low-maintenance design, these pumps are suitable as tried and tested continuous rotors (even up to a salt content of 0.5 % corresponds to 5 g/l). Moreover, due to the good suction capacity it is possible to switch a floor cleaner in front of the system at any time. Dust particles of up to 4 mm are pre-filtered through the integrated dirt basket (fiber catcher). Thanks to its high flexibility and tested safety, the reliable pump series is a long-lasting product. The engine or Pump shaft does not come in contact with the water in the circulation and thus provides professional filter, circulation and flow pumps for garden and swimming pools as well as pool systems.AQUA ACTIVE ProPower pumps can be used specially for all garden and swimming pools. Thanks to carefully selected materials and low-maintenance design, these pumps are suitable as tried and tested continuous rotors (even up to a salt content of 0.5 % corresponds to 5 g/l). Moreover, due to the good suction capacity it is possible to switch a floor cleaner in front of the system at any time. Dust particles of up to 4 mm are pre-filtered through the integrated dirt basket (fiber catcher). Thanks to its high flexibility and tested safety, the reliable pump series is a long-lasting product. The engine or Pump shaft does not come into contact with the circulating water, and thus ensures the separation of live and water-carrying parts (electrical separation). AQUA ACTIVE ProPower pumps comply with the general standard DIN, VDE 0100, T 702 and T 737 for use at swimming pools and ponds.
This text is machine translated.
This text is machine translated.
Features
- Operation without filter basket leads to damage to the pump.
Hints
Weight approx. 9 kg
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 601.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























