
Number
Total (€ 725.00 / piece)
€ 839.00
-14 %
€ 725.00
incl. VAT
Only 1 Piece(s) available
Highlights & Details
FIAP AQUA ACTIVE ProPower 23,000 - swimming pool/pool pump
- Dry-able filter, circulation and flow pump Outstanding performance and head Can be installed above and below the water level up to a max. of 3 meters Block pump with integrated dust basket
Technical specifications
- On/Outlet Ø: 63/50 mm
- Colour: Blue
- Product type
Pool pump
- Operating voltage
230 V
- Max. feed rate
23000 l/h
- Max. delivery head
13 m
- Pressure connection
13 mm (1/2") Ø
- Power consumption (P1)
800 W
- Max. cable length
5 m
IP55
- Length
56.5 cm
- Width
15 cm
- Height
28 cm
- Dim
(L x W x H) 56.5 x 15 x 28 cm
- Weight
7.7 kg
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 520422 FIAP 2722 Aqua Active Magic 23.000 Pool pump 23000 l/h 13 m
User & Safety Instructions 520422 FIAP 2722 Aqua Active Magic 23.000 Pool pump 23000 l/h 13 m
Description
Professional filter, circulation and flow pumps for garden and swimming pools and pool facilities.AQUA ACTIVE ProPower pumps can be used specially for all garden and swimming pools. Thanks to carefully selected materials and low-maintenance design, these pumps are suitable as tried and tested continuous rotors (even up to a salt content of 0.5 % corresponds to 5 g/l). Moreover, due to the good suction capacity it is possible to switch a floor cleaner in front of the system at any time. Dust particles of up to 4 mm are pre-filtered through the integrated dirt basket (fiber catcher). Thanks to its high flexibility and tested safety, the reliable pump series is a long-lasting product. The engine or Pump shaft does not come into contact with the circulating water, and thus ensures the separation of live and water-carrying parts (electrical separation). AQUA ACTIVE ProPower pumps comply with the general standard DIN, VDE 0100, T 702 and T 737 for use at swimming pools and ponds.
This text is machine translated.
This text is machine translated.
Features
- Operation without filter basket leads to damage to the pump.
Scope of delivery
- Pump, 2 x cable gland
Hints
Start up without filter basket causes damage to the pump.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 875.98€ 761.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























