• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FIAP 2821 Pond Active 8000 Pressure filter 3000 l/h

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 265.00 / piece)
€ 265.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Pressure-Pool filter Active 2

  • Recessed in the floor
  • With UV-Lamp
  • Backwashed

Technical specifications

  • Hose connection: 20.25, 32 and 40 mm
Product type

Pressure filter

Max. feed rate

3000 l/h

Operating voltage

230 V

Max. power consumption

11 W

Max. pond size

8000 l

Max. pond size

6000 l

Connection

20, 25, 32 and 40 mm

Cable length

10 m

Dim

(Ø x H) 370 mm x 605 mm

Height

605 mm

(Ø)

370 mm

Weight

8.4 kg

Documents & Downloads

Datasheet

Datasheet 551114 FIAP 2821 Pond Active 8000 Pressure filter 3000 l/h

User & Safety Instructions

User & Safety Instructions 551114 FIAP 2821 Pond Active 8000 Pressure filter 3000 l/h

Information

Information 551114 FIAP 2821 Pond Active 8000 Pressure filter 3000 l/h

Description

The Effect of the filter is mechanical, biological and UV-Radiation. Together with a pump (Order No. 57 21 94 or 55 11 41) it provides a compact and complete Filtration dar system. The Pressurized water can dine under the Spout and a Waterfall make for a better Oxygenation of your Pond. Moreover located in the Device provides one quick Cleaning system, easy for maintenance without opening the Filter. Through the Resulting Vacuum, the Pressure is - completely cleaned the Pond filter. The maximum Flow-rate is 4500 l / h.

Features

  • A pump (Order No. 52 03 82 or 55 11 41) with max. 4500 l/h for the operation of the pressure pond filter.

Hints

A Pump (Order no. 57 21 94 or 55 11 41) with max.4500 l / h for the operation of the Pressure-Pond filter is required.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 296.99€ 289.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)