• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FIAP 2827 Bio Active 18.000 Passage filter incl. UVC pond clarifier 12000 l/h

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 295.00 / piece)
€ 295.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

FIAP BIO ACTIVE 18,000 - Pass-through filter with UVC

  • Complete solution - ready for immediate use Including UVC device 36 W and filter material Mechanical and biological purification High filter power

Technical specifications

Product type

Passage filter

Fountain pump features

incl. UVC pond clarifier

Max. feed rate

12000 l/h

Operating voltage

230 V

Max. power consumption

36 W

Max. pond size

18000 l

Max. pond size

9000 l

Cable length

10 m

Dim

(L x W x H) 650 x 460 x 460 mm

Length

650 mm

Width

460 mm

Height

460 mm

Weight

11.7 kg

Documents & Downloads

Datasheet

Datasheet 520471 FIAP 2827 Bio Active 18.000 Passage filter incl. UVC pond clarifier 12000 l/h

User & Safety Instructions

User & Safety Instructions 520471 FIAP 2827 Bio Active 18.000 Passage filter incl. UVC pond clarifier 12000 l/h

User & Safety Instructions 520471 FIAP 2827 Bio Active 18.000 Passage filter incl. UVC pond clarifier 12000 l/h

Information

Information 520471 FIAP 2827 Bio Active 18.000 Passage filter incl. UVC pond clarifier 12000 l/h

Description

The FIAP BIO ACTIVE 18,000 is a highly effective complete system for cleaning pond water. The special effect: Enriching the filtered water with additional oxygen. This component offers a highly professional technology for the home user. This results in a perfect combination of tried and tested and innovative filter technology. This series is also especially maintenance-friendly. The water flows through chambers with different filter media and is also cleaned by a powerful UVC-device. The UVC radiation reduces the algae formation. The multi-chamber system is supplemented by the specially designed UP-FLOW principle. The pre-filtered water is guided over a tear-off edge and strongly enriched with surrounding air. This provides a targeted supply of oxygen, which is one of the basic requirements for healthy pond water and an intact biological balance. This combination of both techniques causes a pond filtering at Hohem level and ensures a sustainable and very efficient healthy water in the pond. The filter system with Hohem ease of use.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 310.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)