• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FIAP 3005 Well stone inset LED (monochrome) Silver

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bell'Acqua® MYSTIC SPRING 600 - Fountain stone light with LED

  • 6 blue LEDs

Technical specifications

Product type

Well stone inset

Bulb type

LED (monochrome)

Factory colour

Silver

IP44

Weight

185 g

Dim

(Ø x H) 30 mm x 50 mm

n.rel.

Height

50 mm

(Ø)

30 mm

Cable length

10 m

Current consumption

0.6 W

Operating voltage

230 V

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 520608 FIAP 3005 Well stone inset LED (monochrome) Silver

Description

FIAP source active conjures life in each source stone and provides for a mood lighting. Power-saving and durable LED technology.

This text is machine translated.

Scope of delivery

  • Lamp, transformer.

What kind of Pond Lighting are you looking for?