• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Oase 88264 Pond lighting EEC: G (A - G) LED (monochrome)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 97.99 / piece)
€ 97.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

OASIS LED fountain spotlight Fountain Ring LED set

  • Warm white LED ring light
  • Incl. Adapter and transformer

Technical specifications

  • Protection class IP68, IP44 (power supply)
Product type

Pond lighting

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

3000 K

Colour

Warm white

Total luminous flux

200 lm

IP68

Weight

800 g

Feed length

5 m

Dim

(Ø x H) 100 mm x 19 mm

G (A - G)

Height

19 mm

(Ø)

100 mm

Documents & Downloads

Datasheet

Datasheet 2482366 Oase 88264 Pond lighting EEC: G (A - G) LED (monochrome)

User & Safety Instructions

User & Safety Instructions 2482366 Oase 88264 Pond lighting EEC: G (A - G) LED (monochrome)

Warranty Terms

Warranty Terms 2482366 Oase 88264 Pond lighting EEC: G (A - G) LED (monochrome)

Description

And when it gets evening? If with dusk and darkness, the only thing left to know about the beautiful water feature? And his gentle platitudes? Then the hour has come for THE OASIS Fountain Ring LED Set. The soft, warm-white LED ring light makes possible the combined water-light pleasure in a special variety. It is equipped with an adapter that makes it exactly suitable for various OASIS water games: From the water-play nozzle with ½" connection to the all-in-one underwater filter Filtral UVC with integrated water feature to the noble design copper bowl. The stable plastic housing is permanently suitable for under water (protection class IP 68). The transformer is included in the delivery.

This text is machine translated.

Features

  • LED ring with 1 ½" inner diameter
  • Wide beam angle of 120 degrees for a great light effect
  • Robust copper bezel, matching colors to the copper shells
  • Full cast made of epoxy resin
  • Inclusive 5 m cable
  • Warm white in 2800 Kelvin color temperature - perfectly suitable for existing halogen lamps
  • Suitable for 1 ½" riser pipe - including 1" adapter
  • FLEXIBLE FITTING: Whether for OASIS ½" waterfeature nozzles, Filtral UVC filter or copper shells: With adapter insert, for flexible adjustment of the inner diameter
  • SAFE: Permanently suitable for under water (protection class IP 68)
  • ROBUST: Very stable plastic housing
  • WARM WHITE: Pleasantly soft light color (color temperature 3,000 Kelvin), which gently illuminates the water.

What kind of Pond Lighting are you looking for?