
Oase 87506 Pond lighting 3-piece set EEC: G (A - G) LED (monochrome) 2.5 W Black
Datasheet (PDF)
EAN:
Part number:
Item no:
Number (Package size 3 pc(s))
Total (€ 199.99 / piece)
€ 199.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Pond lighting
- Operating voltage
24 V DC
230 V AC
- Bulb type
LED (monochrome)
- Rating per bulb
2.5 W
7.5 W
- Colour
Warm white
150 lm
- Total luminous flux
450 lm
- Factory colour
Black
IP44
IP67
IP68
- Weight
2560 g
- Feed length
3 m
- Dim
(Ø x H) 53 mm x 87 mm
G (A - G)
- Energy consumption
3 kWh/1000h
- Height
87 mm
- (Ø)
53 mm
Documents & Downloads
Datasheet
Datasheet 3028554 Oase 87506 Pond lighting 3-piece set EEC: G (A - G) LED (monochrome) 2.5 W Black
User & Safety Instructions
User & Safety Instructions 3028554 Oase 87506 Pond lighting 3-piece set EEC: G (A - G) LED (monochrome) 2.5 W Black
Information
Information 3028554 Oase 87506 Pond lighting 3-piece set EEC: G (A - G) LED (monochrome) 2.5 W Black
Warranty Terms
Warranty Terms 3028554 Oase 87506 Pond lighting 3-piece set EEC: G (A - G) LED (monochrome) 2.5 W Black
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 218.98*
What kind of Pond Lighting are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























