• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Oase 74336 Pond lighting LED (monochrome) Black

1/6
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Pond lighting

Operating voltage

24 V DC

Bulb type

LED (monochrome)

7.5 W

Colour

RGB

Total luminous flux

200 lm

Factory colour

Black

IP67

IP68

Weight

880 g

Feed length

3 m

Dim

(Ø x H) 61 mm x 98 mm

n.rel.

Height

98 mm

(Ø)

61 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3028548 Oase 74336 Pond lighting LED (monochrome) Black

Information

Information 3028548 Oase 74336 Pond lighting LED (monochrome) Black

Warranty Terms

Warranty Terms 3028548 Oase 74336 Pond lighting LED (monochrome) Black

What kind of Pond Lighting are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.