• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Oase 87038 LunAqua Connect W 3-way splitter

1/4
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lunaqua Connect RGB triple-distributor

  • RGB 3-way distributor 4-pin for RGB lamps

Technical specifications

Product type

3-way splitter

n.rel.

IP67

Dim

(L x W x H) 115 x 125 x 31 mm

Length

115 mm

Width

125 mm

Height

31 mm

Weight

40 g

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3028562 Oase 87038 LunAqua Connect W 3-way splitter

Information

Information 3028562 Oase 87038 LunAqua Connect W 3-way splitter

Warranty Terms

Warranty Terms 3028562 Oase 87038 LunAqua Connect W 3-way splitter

Description

RGB 3-way distributor 4-pin for RGB lamps of the Lunaqua Connect series.

This text is machine translated.

What kind of Garden Pond Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)