• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hozelock 4001 0000 Easymix 2in1 Composter bin

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

EASYMIX 2in1 drum compo

  • For the production of own compost and liquid fertilizer
  • 3 times faster than conventional composters
  • Compact design, drum-shaped

Technical specifications

Product type

Composter bin

n.rel.

Dim

(L x W x H) 575 x 575 x 340 mm

Length

575 mm

Width

575 mm

Height

340 mm

Weight

7.5 kg

Content

1 pc(s)

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2520993 Hozelock 4001 0000 Easymix 2in1 Composter bin

Warranty Terms

Warranty Terms 2520993 Hozelock 4001 0000 Easymix 2in1 Composter bin

Description

Drum compo with 100 l container on rollers for easy mixing of contents, including reservoir with direct connection to a garden hose for direct distribution of the liquid fertilizer obtained. Win your own compost and liquid fertilizer in just 6-8 weeks.

This text is machine translated.

Features

  • 100 l mixing container on wheels
  • Incl. Collection container for the liquid fertilizer obtained
  • Extraction of your own compost and liquid fertilizer by simply mixing your garden and household waste
  • Environmentally friendly and sustainable
  • 3 times faster than conventional compasters: Wins compost in 6 - 8 weeks
  • Compact design: Fits easily in the garden, in the garage, or on the balcony
  • Made from over 85% recycled plastic and 100% recyclable.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 176.98€ 149.48*

What kind of Garden Pond Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)