• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FIAP 2990 Lotus Active Pond thermometer

1/6
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

FIAP LOTUS ACTIVE - Floating thermometer modeled on a water lily, optical highlight

  • Decorative garden and swimming pond thermometer Water temperature in 150 mm depth, 0 °C to +50 °C Large double-sided scale (400 mm) High quality water lilies - float

Technical specifications

Product type

Pond thermometer

n.rel.

Factory colour

Green

Red

Dim

(Ø x H) 250 mm x 410 mm

Height

410 mm

(Ø)

250 mm

Weight

900 g

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 520490 FIAP 2990 Lotus Active Pond thermometer

Description

Floating thermometer in the shape of a lotus flower.The LOTUS ACTIVE swimming thermometer was developed for the garden pond. By its unique optics a "must have" for every pond owner. Surrounded by an impressively authentic Lotus flower, the thermometer fits perfectly in its pond landscape. To ensure you always have a view on the temperature of your pond, the scale of the float thermometer can be read from a distance of about 10 meters.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 98.98€ 71.48*

What kind of Garden Pond Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)