• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FIAP 3010 Bell´Acqua® MYSTIC FOG Mist maker

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

FIAP 3010-1 Bell'Acqua® MYSTIC FOG Blue Pond fogger Light color Warm white

  • Bell'Acqua® MYSTIC FOG RGB color changing - pond fogger
  • LED lighting blue color
  • Fog and lighting effects
  • energy efficient
  • Suitable for Indoor & Outdoor
  • Water game

Technical specifications

  • Type of light LED
  • Number of LEDs in pieces: 12
  • Light color: Blue
  • Maximum fog production in milliliters per hour: 400
Product type

Mist maker

Type

LED-light color: Warm-white

Operating voltage

230 V

Power consumption (P1)

20 W

IP68

Factory colour

Black

Dim

(Ø x H) 165 mm x 66 mm

Height

66 mm

(Ø)

165 mm

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3775838 FIAP 3010 Bell´Acqua® MYSTIC FOG Mist maker

Description

Discover the Bell'Acqua® MYSTIC FOG – the innovative pond mist that combines water, light and fog to create a fascinating overall experience. This high quality water feature is the perfect solution to transform your garden, pool or interior into a magical world of water. With the Bell'Acqua® MYSTIC FOG breathtaking fog and lighting effects can be created. The integrated fog generator produces dense, realistic fog, which gently floats over water surfaces and creates a mysterious atmosphere.

The LED-light in RGB color (color change) provides for a pleasant lighting, which makes the fog appear more impressive and sets targeted accents. A modern, energy-efficient design of the Bell'Acqua® MYSTIC FOG guarantees low power consumption and high performance. The simple operation enables a quick installation as well as easy maintenance – thus more time remains for the beautiful moments. Give your exterior or interior a special touch with the Bell'Acqua® MYSTIC FOG.

...Because WE love water!

This text is machine translated.

Features

  • Atmospheric composition of light, water and fog
  • Powerful, illuminated pond fogger
  • LED lighting - light color blue
  • For use in water only
  • Includes mist generator, swimming ring and transformer 24 V
  • Minimum immersion depth 60 - 80 mm.
  • Easy to install and clean
  • Protection class: IP68
  • Cable length from plug to transformer approx. 10 meters
  • Attractive water feature
  • Bell'Acqua® - Made by FIAP

Scope of delivery

  • Floating body with fogger and LED-lighting including power supply.

What kind of Garden Pond Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)