• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann 40.2004 Pond thermometer

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Swimming pool and pond thermometer

  • Plastic
  • With fixing cord 530 mm

Technical specifications

Product type

Pond thermometer

n.rel.

Factory colour

Blue

White

Dim

(Ø x H) 24 mm x 160 mm

Height

160 mm

(Ø)

24 mm

Weight

32 g

Content

1 pc(s)

Description

A thermometer, the specially designed for use in ponds or pools was made.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 40.48€ 12.98*

What kind of Garden Pond Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)