• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FIAP 3010-1 Bell´Acqua® MYSTIC FOG Mist maker

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Pond fogger Mystic Active

  • Atmospheric

Technical specifications

Product type

Mist maker

Operating voltage

230 V

Power consumption (P1)

20 W

Cable length

10 m

IP68

Factory colour

Black

Dim

(Ø x H) 165 mm x 66 mm

Height

66 mm

(Ø)

165 mm

Content

1 Set

Power consumption

11 W

Delivery head

-

Feed rate

1.3 l/h

Operating voltage

230 V/50 Hz

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 551204 FIAP 3010-1 Bell´Acqua® MYSTIC FOG Mist maker

Description

Light wafts of mist arise on the surface of water and generate a mystical atmosphere. Floating pond fogger with indirect LED-lighting. Minimum immersion depth 60 - 80 mm.

Features

  • Matching spare membrane set Ø 16 mm, Order No. 55 11 05.

Scope of delivery

  • Floating body with fogger and LED-lighting including power supply.

Hints

Matching spare membrane set Ø 16 mm, Order No. 55 11 05.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 80.98€ 53.48*

What kind of Garden Pond Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)