• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FIAP 3200 Pond lighting 3-piece set LED (monochrome) 1 W Dark blue

1/6
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

FIAP SOLAR ACTIVE set, 3-way

  • High-quality, solar-powered lighting set 3 emiters each with 6 white LED Can be used over and under water (up to approx. 1.0 meters) Extensive fixing set for wall and floor mounting Including integrated twilight module and solar module (1 W) Battery: (3 pcs.) NiMH AA 1.2 V / 900 mAh Cable length approx. 3 meters between the lamps

Technical specifications

Product type

Pond lighting

Operating voltage

4.5 V

No. of bulbs

6

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

1 W

Colour

White

Light features

Incl. ground spike

Suitable for underwater use

Factory colour

Dark blue

Material

Plastic

IP68

Feed length

3 m

n.rel.

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 552684 FIAP 3200 Pond lighting 3-piece set LED (monochrome) 1 W Dark blue

Description

Effective underwater lighting with the LED SOLAR ACTIVE SET.If you have a beautiful garden, you should illuminate it professionally. Perfect shade of light in your garden paradise with free solar energy, which is stored in a powerful battery (luminous period approx. 8 hours). The 3 solar spotlights from the SOLAR ACTIVE SET from FIAP can be operated as garden or underwater lighting, in the shore or in waterfalls and streams, etc. Outside the pond these can also be used for effective lighting. As such, the system can be used universally. For a better anchoring the shells below the emitters are filled with stones. The powerful crystalline solar module can be screwed, inserted or mounted by means of a retainer at a pole, fence or railing. As such, the system can be used universally. The light turns on automatically in twilight and turns off in brightness. The easy to install, solar-powered lighting set produces no operating costs.

This text is machine translated.

Scope of delivery

  • 3 spotlights with battery and solar module.

What kind of Pond Lighting are you looking for?

More interesting products

(*All information is plus legal VAT)