• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pontec 90328 Pond lighting LED (monochrome) 1 W

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3 pc(s))
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Pontec PondoStar LED-headlight warm set 3

  • 3 x 1-Watt individual spotlightsIncl. 12 V transformer2 + 5 m cable plus 2 x 1 m

Technical specifications

  • Beam angle: 30 degrees
Product type

Pond lighting

Operating voltage

230 V

Bulb type

LED (monochrome)

Rating per bulb

1 W

3 W

Colour

Warm white

IP68

Feed length

7 m

Dim

(Ø x H) 85 mm x 95 mm

n.rel.

Height

95 mm

(Ø)

85 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2626930 Pontec 90328 Pond lighting LED (monochrome) 1 W

Description

Light effects in warm white: With the compact headlight set PondoStar LED warm set 3, you can skillfully set the pond and garden in scene. It is suitable for use above and below water, each spot has a diameter of 85 mm and can be swiveled by over 120°. The delivery includes 3 x the energy-efficient 1 watt LED lamp, a 12 volt safety transformer and a 2 plus 5 m plus 2 x 1 m cable.

This text is machine translated.

What kind of Pond Lighting are you looking for?