• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Oase 51209 Underwater pond lighting EEC: G (A - G) 10 W

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Waterfall Illumination 60

  • HARMONIC: Uniform light pattern due to almost invisible light emitting diodes
  • WATERTIGHT: Protection class IP68 – suitable for continuous underwater use (connection: IP44)
  • HIGH QUALITY: Stainless steel bezel
  • RETROFITTED: The innovative plastic slide in a discreet gray allows easy retrofitting of the waterfall lighting at any time
  • PRETTY: LED lighting for waterfalls and for terrace or pond border decoration, in the widths of 30, 60 and 90 cm

Technical specifications

Product type

Underwater pond lighting

Rating per bulb

10 W

10 W

3000 K

Colour

Neutral white

180 lm

Total luminous flux

180 lm

Material

Stainless steel

IP68

IP44

Weight

1.29 kg

Feed length

10 m

Dim

(W x H) 15 mm x 15 mm

G (A - G)

Width

15 mm

Height

15 mm

Documents & Downloads

Datasheet

Datasheet 3639762 Oase 51209 Underwater pond lighting EEC: G (A - G) 10 W

User & Safety Instructions

User & Safety Instructions 3639762 Oase 51209 Underwater pond lighting EEC: G (A - G) 10 W

Description

LED waterfall lighting Waterfall Illumination 60 provides for stylish lighting accents in the evening. The 60 cm wide light can be easily retrofitted to OASE Waterfall 60 or for deck and pond lighting thanks to innovative plastic carriages. The warm white, hardly visible light emitting diodes provide for pleasant light at just 10 Watt. The delivery package includes a robust 10m rubber hose cable and a cord transformer with secure 12 V low voltage.

This text is machine translated.

Scope of delivery

  • Light track
  • Mount
  • Connection cable
  • Transformer

Hints

Do not connect the device to a dimmable power supply.

What kind of Pond Lighting are you looking for?