• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Oase 74351 LunAqua Connect Cable extension

1/2
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 4.80)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lunaqua Connect RGB extension cable 5 m

  • RGB-extension cable 4-pin in 5 m length

Technical specifications

Product type

Cable extension

n.rel.

IP67

Weight

470 g

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3028557 Oase 74351 LunAqua Connect Cable extension

Information

Information 3028557 Oase 74351 LunAqua Connect Cable extension

Warranty Terms

Warranty Terms 3028557 Oase 74351 LunAqua Connect Cable extension

Description

RGB extension cable 4-pin in 5 m length for lamps of the Lunaqua Connect series.

This text is machine translated.

What kind of Garden Pond Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)