• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FIAP 3031 Deco Active Fish Spout Fish Clay

1/6
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

Spout

Type

Fish

Material

Clay

Type

Fish

Factory colour

Terracotta

Dim

(L x W x H) 360 x 140 x 210 mm

Length

360 mm

Width

140 mm

Height

210 mm

Weight

2600 g

n.rel.

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 520689 FIAP 3031 Deco Active Fish Spout Fish Clay

Description

Beautify your garden paradise with decorative Speierfiguren. They bring life in every pond and give an extra oxygen source. The new fiap Deco Active Speierfiguren are made of natural terracotta.

This text is machine translated.

Scope of delivery

  • Deco Active, connection gland

More interesting products

(*All information is plus legal VAT)