• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FIAP 3980 Premiumactive Pondmix Fish food 3000 ml

1/4
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 7.33)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

FIAP premium active PONDMIX 3,000 ml - balanced single feed

  • High-quality raw materials For healthy fish Best vitamins and nutrients Floating feed mix

Technical specifications

Product type

Fish food

Content

3000 ml

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 520894 FIAP 3980 Premiumactive Pondmix Fish food 3000 ml

Description

PREMIUMACTIVE PONDMIX is an ideal food combination for all kinds of pond fish. This fodder combination consists of 5 different kinds of fish food:Pond flakes, pond sticks, pond granules, red sticks and Gammarus. PREMIUMACTIVE PONDMIX is a very balanced single feed, and contains:Fats, carbohydrates, proteins, minerals, natural vitamins, Trace elements and ballast materials.In addition, premium active PONDMIX contains authorized dyes and antioxidants in the E.G.Feeding tip:Feed your fish several times a day with small portions of premium active PONDMIX. The portion sizes should be such that the fish absorb the fed amount within approximately 15 minutes. In optimum feed dosageThere is no cloudiness of the pond water. When the water temperature drops below 8°C, little food is absorbed by the fish. Adjust the feeding from this water temperature.Composition:Plant by-products, cereals, fish and fish by-products, oils and fats.Quality analysis:Raw protein: 28.5%, crude fat: 3.1%, crude fiber: 3.1%, crude ash: 7.0%, moisture max.: 8.0%Additives per kg:E672Vitamin A 10,145 IU/kg, E671Vitamin D3 (cholecalciferol) 1,108 IU/kg, Vitamin E (dl-alpha-tocopherol acetate) 126 mg/kg, Zinc Sulfate 68.2mg/kg, Manganese (manganese-oxide) 18.3mg/kg, Iron (iron sulfate) 12mg/kg, copper (copper(II) sulfate, pentahydrate) 3 mg/kg, cobalt (cobalt-carbonate) 0,7mg/kg, iodine (calcium iodine) 0.6mg/kg, Selenium (sodium selenite) 0.2mg/kgContains preservatives and antioxidants authorized in the EU. Fish meal, and/or soluble fish protein, must not be fed to ruminants.

This text is machine translated.

Features

  • Ingredients: Raw proteins 27.6%, raw ash 5.6%, crude fat 3.0%, raw fiber 2.6%, phosphorus 0.7%, Calcium 0.7%, sodium 0.01%, humidity (max.) 8.0%, vitamin C (stable) 106 mg/kg.

Hints

Ingredients: 27.6% crude ash, 5.6% Rohproteine, Crude fat 3,0 %, crude fiber 2.6% 0.7% 0.7%, sodium, phosphorus, Kalcium 0.01%, moisture (max.) 8.0%, Vitamin C (stable) 106 mg/kg.

More interesting products

(*All information is plus legal VAT)