FIAP premium active PROFESSIONAL 6 mm 3,000 g - Koi lining
Premium - ingredients Rapid growth Strengthens the colors Floating Granules
Technical specifications
Product type
Fish food
Content
3000 g
Type
Professional 6 mm
Weight
3000 g
Height
470 mm
Length
210 mm
Width
130 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 520765 FIAP 3989 premiumactive PROFESSIONAL 6 mm Fish food 3000 g
Description
Premium Active PROFESSIONAL is a color-enhancing and health-stimulating top lining for your Koi. It contains Krill flour as the highest quality component, necessary vitamins for healthy development and probiotic to support the intestinal flora. In addition, the top feed contains beta-gulcan and thus improves the natural resistance against diseases.The result is particularly good digestion, fast, constant growth, less water pollution and a healthy koi. PREMIUMACTIVE PROFESSIONAL is a very balanced top lining that includes: Fats, carbohydrates, proteins, minerals, natural vitamins, Trace elements and ballast materials. PREMIUMACTIVE PROFESSIONAL is a floating top food and does not cloud the pond water.Feeding tip:From a water temperature of 12°C - 18°C you can feed the fish once or twice a day. Above a water temperature of 18°C we recommend feeding three to five times a day.The portion sizes should be such that the fish absorb the fed amount within approximately 15 minutes. In the case of optimal feeding dosage there is no cloudiness of the pond water.Quality analysis: Raw proteins 51.0%; raw ash 10.8%; crude fat 10.0%; phosphorus 1.7%; raw fiber 1.0%; Calcium 2.5%; Sodium 0.8%; Humidity (max.) 8.0%; Vitamin C (stable) 500 mg/kgAdditives per kg:E672Vitamin A 28,000 IU, E671Vitamin D3 (cholecalciferol) 3,000 IU, Vitamin E (dl-alpha-tocopherol acetate) 250 mg, Zinc(zinc sulphate) 100mg, Iron (iron sulfate) 94mg., Mangan (manganese-oxide) 25mg., Astaxanthin 25 mg., Iodine(calcium iodine) 6.3mg, cobalt(cobalt-carbonate) 6.3mg., copper(copper(II)sulfate, pentahydrate) 6.3mg., selenium (sodium selenite) 0.4mg. Contains preservatives and antioxidants authorized in the EU. Fish meal, and/or soluble fish protein, must not be fed to ruminants.
This text is machine translated.
Features
Ingredients: Raw proteins 51.0%, raw ash 10.8%, crude fat 10.0%, phosphorus 1.7%, raw fiber 1.0%, Calcium 2.5%,Sodium 0.8%, moisture (max.) 8%, vitamin C (stabilized) 500 mg / kg.
Sodium 0.8%, moisture (max.) 8%, Vitamin C (stabilised) 500 mg/kg.
Description
Premium Active PROFESSIONAL is a color-enhancing and health-stimulating top lining for your Koi. It contains Krill flour as the highest quality component, necessary vitamins for healthy development and probiotic to support the intestinal flora. In addition, the top feed contains beta-gulcan and thus improves the natural resistance against diseases.The result is particularly good digestion, fast, constant growth, less water pollution and a healthy koi. PREMIUMACTIVE PROFESSIONAL is a very balanced top lining that includes: Fats, carbohydrates, proteins, minerals, natural vitamins, Trace elements and ballast materials. PREMIUMACTIVE PROFESSIONAL is a floating top food and does not cloud the pond water.Feeding tip:From a water temperature of 12°C - 18°C you can feed the fish once or twice a day. Above a water temperature of 18°C we recommend feeding three to five times a day.The portion sizes should be such that the fish absorb the fed amount within approximately 15 minutes. In the case of optimal feeding dosage there is no cloudiness of the pond water.Quality analysis: Raw proteins 51.0%; raw ash 10.8%; crude fat 10.0%; phosphorus 1.7%; raw fiber 1.0%; Calcium 2.5%; Sodium 0.8%; Humidity (max.) 8.0%; Vitamin C (stable) 500 mg/kgAdditives per kg:E672Vitamin A 28,000 IU, E671Vitamin D3 (cholecalciferol) 3,000 IU, Vitamin E (dl-alpha-tocopherol acetate) 250 mg, Zinc(zinc sulphate) 100mg, Iron (iron sulfate) 94mg., Mangan (manganese-oxide) 25mg., Astaxanthin 25 mg., Iodine(calcium iodine) 6.3mg, cobalt(cobalt-carbonate) 6.3mg., copper(copper(II)sulfate, pentahydrate) 6.3mg., selenium (sodium selenite) 0.4mg. Contains preservatives and antioxidants authorized in the EU. Fish meal, and/or soluble fish protein, must not be fed to ruminants.
This text is machine translated.
Features
Ingredients: Raw proteins 51.0%, raw ash 10.8%, crude fat 10.0%, phosphorus 1.7%, raw fiber 1.0%, Calcium 2.5%,Sodium 0.8%, moisture (max.) 8%, vitamin C (stabilized) 500 mg / kg.