• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FIAP 3986 premiumactive BASIC 6 mm Fish food 3000 g

1/4
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 27.33)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

FIAP premium active BASIC 6 mm 3,000 g - Koi lining

  • Premium - ingredients All-year food Rapid growth Floating and sinking granules

Technical specifications

Product type

Fish food

Content

3000 g

Type

Basic 6 mm

Weight

3000 g

Height

470 mm

Length

210 mm

Width

130 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 520699 FIAP 3986 premiumactive BASIC 6 mm Fish food 3000 g

Description

Premium active BASIC is a very high quality main feed for pond fish and koi. This lining combination consists of floating and falling pellets. In this way, all pond fish can pick up the food without any problem. This newly developed formula can be fed from just 5° C. PREMIUMACTIVE BASIC is a very balanced main feed, and contains: Fats, carbohydrates, proteins, minerals, Natural vitamins, trace elements and fiber.Feeding tip:In spring and autumn, at a water temperature of 5°C - 12°C, we recommend feeding your pond fish once a day with a small portion. From a water temperature of 12°C - 18°C you can feed the fish once or twice a day. Above oneWe recommend that you feed water temperature of 18°C three to five times a day. The portion sizes should be such that the fish absorb the fed amount within approximately 15 minutes. In the case of optimal feeding dosage there is no cloudiness of the pond water.Composition:Plant by-products, cereals, fish and fish by-products, oils, fats and minerals.Quality analysis:Raw protein: 38.0%, crude fat: 7.2%, crude fiber: 2.4%, crude ash: 9.4%, moisture max.: 8.0%Additives per kg:E672Vitamin A 10,000 IU/kg, E671Vitamin D3 (cholecalciferol) 2,100 IU/kg, Vitamin E (dl-alpha-tocopherol acetate) 200 mg/kg, Zinc Sulfate 80mg., Iron Sulfate 75mg., Mangan (manganese-oxide) 20mg.,Iodine (calcium iodine) 5mg, cobalt (cobalt-carbonate) 5mg., copper (copper(II) sulfate, pentahydrate) 5mg/kg.Contains preservatives and antioxidants authorized in the EU. Fish meal, and/or soluble fish protein, must not be fed to ruminants.

This text is machine translated.

Features

  • Ingredients: Raw proteins 42.0%, crude fat 10.0%, raw ash 9.3%, raw fiber 2.0%, phosphorus 1.2%, Calcium 1.6%,Sodium 0.3%, vitamin C (stable) 150 mg/kg.

Scope of delivery

  • Padded

Hints

Rohproteine Ingredients: 42.0% crude ash, crude fat 10.0%, 9.3%, 2.0% crude fiber, 1.2% phosphorus, calcium, 1.6%,
Sodium 0.3%, Vitamin C (stable) 150 mg/kg.

More interesting products

(*All information is plus legal VAT)