• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FIAP 3983 premiumactive STURGEON 3 mm Fish food 2000 g

1/4
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 20.50)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

FIAP premium active STURGEON 3 mm 2,000 g - control chuck

  • Rich in vitamins, minerals and trace elements High digestibility High protein and fat ratio Sinking Granules

Technical specifications

Product type

Fish food

Content

2000 g

Weight

2000 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 520897 FIAP 3983 premiumactive STURGEON 3 mm Fish food 2000 g

Description

PREMIUMACTIVE STURGEON is a sole feed for all trouble and sterlets in your pond. Small, rapidly falling granulates support the natural feeding behavior of ground-oriented disturbances and sterlets. The sinking granules remain in the water for a long timeDimensionally stable and thus do not cloud the water.Premiumactive STURGEON is a very balanced all-feed, and contains:Fats, carbohydrates, proteins, minerals, natural vitamins, Trace elements and ballast materials.Feeding tip:Feed your trouble and sterlets several times a day with small portions of premium active STURGEON. The portion sizes should be such that the fish absorb the fed amount within approximately 15 minutes. In optimum feed dosageThere is no cloudiness of the pond water. When the water temperature drops below 8°C, little food is absorbed by the fish. Adjust the feeding from this water temperature.Composition:Plant by-products, cereals, fish and fish by-products, oils and fats.Quality analysis:Raw protein: 46.0%, crude fat: 16.0%, crude fiber: 1.6%, crude ash: 7.1%, moisture max.: 8.0%Additives per kg:E672Vitamin A 10,000 IU/kg, E671Vitamin D3 (Cholecalciferol) 2,000 IU/kg, Vitamin E (dl-alpha-tocopherol acetate) 200 mg/kg, Zinc Sulfate 80mg/kg, Iron sulfate 75mg/kg,Manganese (manganese-oxide) 20mg/kg, copper (copper(II)sulfate, pentahydrate) 5 mg/kg, iodine(calcium iodine) 5mg/kg, cobalt (cobalt-carbonate) 5mg/kg, Selenium (sodium selenite) 0.30mg/kg.Contains preservatives and antioxidants authorized in the EU.If spray haemoglobin contains powder, fishmeal and/or soluble fish protein, it must not be fed to ruminants.

This text is machine translated.

Features

  • Ingredients: Raw proteins 42.0%, crude fat 17.0%, humidity (max.) 8.0%, raw ash 6.0%, raw fiber 1.8%,Phosphorus 0.9%, calcium 1.0%, sodium 0.2%, vitamin C (stable) 150 mg/kg.

Hints

Ingredients: 42.0%, crude fat 17.0% Rohproteine, moisture (max.) 8.0 %, crude ash 6.0 %, crude fiber 1.8 %,
Phosphorus, calcium, Sodium 0.2% 0.9% 1.0%, Vitamin C (stable) 150 mg/kg.

More interesting products

(*All information is plus legal VAT)