• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fibox ARCA 504021 ST Switchboard cabinet 400 x 500 x 210 PC 1 pc(s) Piece

Packaging type
Piece
Product type
Switchboard cabinet
Material
PC
Width
400 mm
Height
500 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Switchboard cabinet

Features

Double sided ward

Material

PC

IK09

IP65

Width

400 mm

Height

500 mm

Content

1 pc(s)

Type

ARCA 504021 ST

Dim

(W x H x D) 400 x 500 x 210 mm

Manufacturer part #

8121091

Depth

210 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3741785 Fibox ARCA 504021 ST Switchboard cabinet 400 x 500 x 210 PC 1 pc(s) Piece

Description

Consists of : switch cabinet base, door with PUR seal. 3mm double bit pre-driver. S Version with 2-point lock and pivot lever. Integrated door guide.

This text is machine translated.

What kind of Switch boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.