• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fibox CAB PC 302018 G Wall-mount enclosure, Fitting bracket 300 x 200 x 180 Polycarbonate (PC) Grey-white (RAL 7035) 1 p

Image similar
Packaging type
Piece
Product type
Wall-mount enclosure
Material
Polycarbonate (PC)
IP rating
IP65
Width
200 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wall housing CAB

Our service for you

Technical specifications

Packaging type

Piece

Product type

Wall-mount enclosure

Features

wallmount option

Material

Polycarbonate (PC)

IP65

Factory colour

Grey-white (RAL 7035)

Type

Snap fastener long side

Length

300 mm

Width

200 mm

Height

180 mm

Weight

1895 g

Content

1 pc(s)

Type

CAB PC 302018 G

Dim

(L x W x H) 300 x 200 x 180 mm

RoHS-compliant

Yes

Manufacturer part #

8113330

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 807815 Fibox CAB PC 302018 G Wall-mount enclosure, Fitting bracket 300 x 200 x 180 Polycarbonate (PC) Grey-white (RAL 7035) 1 p

Description

Scope of delivery

  • Lower section, cover, screw set.
  • This text is machine translated.

What kind of Junction box are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.