• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fibox CAB PC 303018 T3B Wall-mount enclosure, Fitting bracket 300 x 300 x 180 Polycarbonate (PC) Grey-white (RAL 7035) 1

Image similar
Packaging type
Piece
Product type
Wall-mount enclosure
Material
Polycarbonate (PC)
IP rating
IP65
Width
300 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 224.99 / piece)
€ 224.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wall housing CAB

Our service for you

Technical specifications

Packaging type

Piece

Product type

Wall-mount enclosure

Features

Cover (clear)

Material

Polycarbonate (PC)

IP65

Factory colour

Grey-white (RAL 7035)

Type

Double bit lock long side

Length

300 mm

Width

300 mm

Height

180 mm

Weight

3305 g

Content

1 pc(s)

Type

CAB PC 303018 T3B

Dim

(L x W x H) 300 x 300 x 180 mm

RoHS-compliant

Yes

Manufacturer part #

8113042

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 807787 Fibox CAB PC 303018 T3B Wall-mount enclosure, Fitting bracket 300 x 300 x 180 Polycarbonate (PC) Grey-white (RAL 7035) 1

Description

Scope of delivery

  • Lower section, cover, screw set.
  • This text is machine translated.

What kind of Junction box are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.