• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fibox DRS ARCA 304021 Mounting frame 1-row Steel Grey (L x W x H) 300 x 400 x 300 mm 1 pc(s)

Image similar
Product type
Mounting frame
Material
Steel
Features
1-row
Factory colour
Grey
Compatible with (details)
16 modules
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Montagerahmen-Set for modular installation devices

Our service for you

Technical specifications

Product type

Mounting frame

Features

1-row

Factory colour

Grey

Compatible with (details)

16 modules

Length

300 mm

Width

400 mm

Height

300 mm

Dim

(L x W x H) 300 x 400 x 300 mm

Weight

1.0100 kg

Material

Steel

Content

1 pc(s)

Type

DRS ARCA 304021

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1205459 Fibox DRS ARCA 304021 Mounting frame 1-row Steel Grey (L x W x H) 300 x 400 x 300 mm 1 pc(s)

What kind of Case Accessories (Misc.) are you looking for?