• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fibox DRS ARCA 405021 Mounting frame 2-row Steel Grey (L x W x H) 400 x 500 x 400 mm 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Mounting frame
Material
Steel
Features
2-row
Factory colour
Grey
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 204.99 / piece)
€ 204.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Montagerahmen-Set for modular installation devices

Our service for you

Technical specifications

Packaging type

Piece

Product type

Mounting frame

Features

2-row

Factory colour

Grey

Compatible with (details)

Each 22 modules

Length

400 mm

Width

500 mm

Height

400 mm

Dim

(L x W x H) 400 x 500 x 400 mm

Weight

1.6800 kg

Material

Steel

Content

1 pc(s)

Type

DRS ARCA 405021

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1205460 Fibox DRS ARCA 405021 Mounting frame 2-row Steel Grey (L x W x H) 400 x 500 x 400 mm 1 pc(s) Piece

What kind of Case Accessories (Misc.) are you looking for?