• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fibox EKIV 64 H Mounting plate (L x W x H) 570 x 370 x 1.5 mm Steel plate 1 pc(s)

Image similar
Product type
Mounting plate
Length
570 mm
Width
370 mm
Material
Steel plate
Dim
(L x W x H) 570 x 370 x 1.5 mm
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Mounting plate EK

Our service for you

Technical specifications

Product type

Mounting plate

Length

570 mm

Width

370 mm

Dim

(L x W x H) 570 x 370 x 1.5 mm

Material

Steel plate

Compatible with (details)

Cab and QUICK Series

Content

1 pc(s)

Type

EKIV 64 H

RoHS-compliant

Yes

Height

1.5 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 792030 Fibox EKIV 64 H Mounting plate (L x W x H) 570 x 370 x 1.5 mm Steel plate 1 pc(s)

More interesting products

(*All information is plus legal VAT)