• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fibox FEM 34-45 Cable router EPDM Grey-white (RAL 7035) 10 pc(s)

Product type
Cable router
Material
EPDM
Factory colour
Grey-white (RAL 7035)
Length
13 mm
Width
20 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • For 30 - 45 mm cable
Product type

Cable router

Factory colour

Grey-white (RAL 7035)

Material

EPDM

Length

13 mm

Width

20 mm

Height

20 mm

Dim

(L x W x H) 13 x 20 x 20 mm

Min. temperature

-40 °C

Max. temperature

+110 °C

IP67

Content

10 pc(s)

Manufacturer part #

3545103

Type

FEM 34-45

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3281528 Fibox FEM 34-45 Cable router EPDM Grey-white (RAL 7035) 10 pc(s)