• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fibox FEM-C 34-45 Cable router Black (RAL 9005) 10 pc(s)

Product type
Cable router
Factory colour
Black (RAL 9005)
Min. temperature
-30 °C
Max. temperature
+100 °C
IP rating
IP67
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • For 30 - 45 mm cable
Product type

Cable router

Factory colour

Black (RAL 9005)

Min. temperature

-30 °C

Max. temperature

+100 °C

IP67

Content

10 pc(s)

Manufacturer part #

3545104

Type

FEM-C 34-45

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3281537 Fibox FEM-C 34-45 Cable router Black (RAL 9005) 10 pc(s)