• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fibox MIV 125 (L x W x H) 98 x 98 x 98 mm Steel plate Light grey 1 pc(s)

Image similar
Length
98 mm
Width
98 mm
Material
Steel plate
Type
Mounting plate
Dim
(L x W x H) 98 x 98 x 98 mm
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

69 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mounting plate for MNX

Our service for you

Technical specifications

Type

Mounting plate

Length

98 mm

Width

98 mm

Dim

(L x W x H) 98 x 98 x 98 mm

Material

Steel plate

Factory colour

Light grey

Compatible with (details)

Order No. 52 76 26, order No. 52 76 53, order No. 52 77 17, order No. 52 77 31

Content

1 pc(s)

Type

MIV 125

RoHS-compliant

Yes

Height

98 mm

Material (details)

Steel

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 527782 Fibox MIV 125 (L x W x H) 98 x 98 x 98 mm Steel plate Light grey 1 pc(s)

More interesting products

(*All information is plus legal VAT)