• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fibox MPS ARCA 4030 Mounting plate (L x W) 350 mm x 250 mm Steel plate 1 pc(s)

Image similar
Product type
Mounting plate
Length
350 mm
Width
250 mm
Material
Steel plate
Dim
(L x W) 350 mm x 250 mm
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Mounting plate MPS ARCA

Our service for you

Technical specifications

Product type

Mounting plate

Length

350 mm

Width

250 mm

Dim

(L x W) 350 mm x 250 mm

Material thickness

2 mm

Material

Steel plate

Content

1 pc(s)

Type

MPS ARCA 4030

RoHS-compliant

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1205445 Fibox MPS ARCA 4030 Mounting plate (L x W) 350 mm x 250 mm Steel plate 1 pc(s)

More interesting products

(*All information is plus legal VAT)