• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fibox PC 121207 7032660 Universal enclosure 120 x 122 x 65 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)

1/2
Product type
Universal enclosure
Material
Polycarbonate (PC)
IP rating
IP66/IP67
Width
122 mm
Height
65 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Polycarbonate case

Our service for you

Technical specifications

Product type

Universal enclosure

Material

Polycarbonate (PC)

IP66/IP67

Factory colour

Grey-white (RAL 7035)

Length

120 mm

Width

122 mm

Height

65 mm

Content

1 pc(s)

Dim

(L x W x H) 120 x 122 x 65 mm

RoHS-compliant

Yes

Type

PC 121207

Documents & Downloads

Datasheet

Datasheet 549592 Fibox PC 121207 7032660 Universal enclosure 120 x 122 x 65 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 549592 Fibox PC 121207 7032660 Universal enclosure 120 x 122 x 65 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)

What kind of Universal Enclosures are you looking for?