• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fibox PC 071004 7032530 Universal enclosure 66 x 98 x 41 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)

Product type
Universal enclosure
Material
Polycarbonate (PC)
IP rating
IP66/IP67
Width
98 mm
Height
41 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Polycarbonate case

Our service for you

Technical specifications

Product type

Universal enclosure

Material

Polycarbonate (PC)

IP66/IP67

Factory colour

Grey-white (RAL 7035)

Length

66 mm

Width

98 mm

Height

41 mm

Content

1 pc(s)

Dim

(L x W x H) 66 x 98 x 41 mm

RoHS-compliant

Yes

Type

PC 071004

Documents & Downloads

Datasheet

Datasheet 549544 Fibox PC 071004 7032530 Universal enclosure 66 x 98 x 41 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)