• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fibox TM 2330 Mounting plate (L x W) 221 mm x 274 mm Steel plate 1 pc(s)

1/2
Image similar
Product type
Mounting plate
Length
221 mm
Width
274 mm
Material
Steel plate
Dim
(L x W) 221 mm x 274 mm
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Mounting plate EURO NORTH

Our service for you

Technical specifications

Product type

Mounting plate

Length

221 mm

Width

274 mm

Dim

(L x W) 221 mm x 274 mm

Material thickness

1.5 mm

Material

Steel plate

Compatible with (details)

PC/ABS

Content

1 pc(s)

Type

TM 2330

RoHS-compliant

Yes

Weight

690 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 674622 Fibox TM 2330 Mounting plate (L x W) 221 mm x 274 mm Steel plate 1 pc(s)

More interesting products

(*All information is plus legal VAT)