• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FiC FRS1B-S-DC24 PCB relay 24 V DC 1 A 1 change-over 1 pc(s)

1/2
Image similar
Product type
PCB relay
Coil nominal voltage
24 V DC
Control mode
monostable, 1 coil
Contact type
1 change-over
Switching voltage (max.)
60 V DC
220 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

157 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

FiC FRS1B-S-DC24 PCB relay 24 V DC 1 A 1 change-over 1 pc(s)

Our service for you

Technical specifications

Product type

PCB relay

Type

FRS1B-S-DC24

Coil nominal voltage

24 V DC

Control mode

monostable, 1 coil

Resistance (coil)

1280 Ω

Contact type

1 change-over

Contact material

AgNi+Au

Switching voltage (max.)

60 V DC

220 V AC

Switching current (max.)

1 A

Connection

Solder pins

Response time

5 ms

Fall time

5 ms

Min. temperature

-25 °C

Max. temperature

+75 °C

Length

16 mm

Width

11 mm

Height

11.5 mm

Dim

(L x W x H) 16 x 11 x 11.5 mm

Content

1 pc(s)

RoHS-compliant

Yes

Nominal voltage (details)

24 V DC

Switching capacity

50 W/110 VA

Switching voltage

30 V/DC/125 V AC

Switching current


1 A

Type

FRS1B-S-DC24

Nominal voltage range

18 - 26.4 V

Documents & Downloads

Datasheet

Datasheet 505218 FiC FRS1B-S-DC24 PCB relay 24 V DC 1 A 1 change-over 1 pc(s)

User & Safety Instructions

User & Safety Instructions 505218 FiC FRS1B-S-DC24 PCB relay 24 V DC 1 A 1 change-over 1 pc(s)

Description

Neutral monostabile. According to standard wash resistant (RT III).

What kind of PCB Mount Relays, Plug-in Relays are you looking for?

More interesting products

(*All information is plus legal VAT)