
Technical specifications
- Product type
Auxiliary switch
- Type
022.33
- Contact type
2 makers
- Contact material
AgNi
- Auxiliary contact type
2 makers
- Max. switching capacity
700 VA
- Permanent current (max.)
6 A
- Current load
6 A
- Compatible with
Finder
- Compatible with series
Finder 22.32 series
Finder 22.34 series
- Mounting type
Site
- Connection
Screw terminal
- Electrical lifespan
30 x 10 3 cycles
IP20
- Min. temperature
-20 °C
- Max. temperature
+50 °C
- Width
8.75 mm
- Height
84 mm
- Depth
60.8 mm
- Dim
(W x H x D) 8.75 x 84 x 60.8 mm
- Content
1 pc(s)
- Type
022.33
Documents & Downloads
Datasheet
Datasheet 504729 Finder 022.33 Auxiliary switch 2 makers 6 A Compatible with (relay brand): Finder 1 pc(s)
User & Safety Instructions
User & Safety Instructions 504729 Finder 022.33 Auxiliary switch 2 makers 6 A Compatible with (relay brand): Finder 1 pc(s)
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 52.98*
What kind of Contactors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































